Ruland, 1.575 in OD 15 mm, 1.969 in Length 0.5625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$279.11

(exc. GST)

$307.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.11

*price indicative

RS Stock No.:
801-593
Mfr. Part No.:
MIC40-15MM-9/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

31.617 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

15mm

Bore Size B

0.5625in

Material

Aluminium

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling is engineered to accommodate higher misalignment capabilities while maintaining zero-backlash for precision applications. Machined from a single piece of lightweight 7075 aluminium, it excels in demanding environments.

Dynamic torque non-reversing rated at 7.35 Nm enhances reliability

Maximum speed of 6,000 RPM supports high-performance applications

Constructed from 7075-T651 aluminium for lightweight and low inertia

Zero-backlash design ensures optimal positioning accuracy in motion control

Manufactured under strict controls to meet high torque standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy