Ruland, 0.984 in OD 10 mm, 1.181 in Length 0.25 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$157.36

(exc. GST)

$173.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.36

*price indicative

RS Stock No.:
801-581
Mfr. Part No.:
MIC25-10MM-1/4"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.806 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size B

0.25in

Bore Size A

10mm

Material

Aluminium

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling delivers high misalignment capabilities, designed to ensure zero-backlash in applications demanding high positioning accuracy and durability. Its robust construction makes it an Ideal choice for precise coupling tasks.

Machined from a single piece of 7075 aluminium for durability and lightweight design

Zero-backlash design suitable for high-precision applications, such as encoders

Dynamic torque ratings of 1.70 Nm ensures reliable operation

Angular misalignment capability of 5.0° enhances performance in varied setups

Constructed under stringent controls in the USA to guarantee product integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy