Ruland, 0.984 in OD 10 mm, 1.181 in Length 0.375 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$157.36

(exc. GST)

$173.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.36

*price indicative

RS Stock No.:
801-582
Mfr. Part No.:
MIC25-10MM-3/8"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.792 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Clamp

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

10mm

Bore Size B

0.375in

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland coupling is a precision-engineered single beam device designed for high positioning accuracy in various applications. Its zero-backlash feature ensures optimal performance in demanding environments.

Designed for misalignment capabilities exceeding that of comparable couplings

Constructed from lightweight 7075 aluminium for reduced inertia

Crafted with a single continuous spiral cut for enhanced performance

Machined from North American sourced material, ensuring stringent quality controls

Operates effectively in temperatures ranging from -40°F to 225°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy