Ruland, 0.984 in OD 0.3125 in, 1.181 in Length 0.25 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$157.36

(exc. GST)

$173.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.36

*price indicative

RS Stock No.:
801-591
Mfr. Part No.:
MIC25-5/16"-1/4"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.844 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size B

0.25in

Bore Size A

0.3125in

Material

Aluminium

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling offers exceptional misalignment capabilities and is designed from a single piece of lightweight 7075 aluminium for precision applications. Its zero-backlash characteristic ensures high positioning accuracy.

Machined from a single piece of 7075 aluminium for superior strength

Features a continuous spiral cut for enhanced misalignment capabilities

Zero-backlash design suitable for applications demanding high accuracy

Compact dimensions allow for fitting in smaller envelopes than ICR-series couplings

All components meet rigorous standards for maximum torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy