Ruland, 1.181 in OD 12 mm, 1.181 in Length 10 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$202.63

(exc. GST)

$222.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.63

*price indicative

RS Stock No.:
801-486
Mfr. Part No.:
MIS30-12-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.181in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

5.65nm

Moment of Inertia

5.959 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size B

10mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

12mm

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling provides exceptional performance in precision applications. Its robust design accommodates high misalignment capabilities and offers zero backlash, making it Ideal for systems requiring accurate positioning.

Machined from 7075 aluminium for reduced weight and inertia

Features a long continuous spiral cut for superior misalignment handling

Maintains a bore tolerance of +0.025 mm / -0.000 mm

Supports maximum speeds of up to 6,000 RPM

Constructed to exceed DIN 912 12.9 standards for torque capabilities

Zero-backlash design enhances positioning accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy