Ruland, 1.575 in OD 0.5 in, 1.969 in Length 0.5 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$241.29

(exc. GST)

$265.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.29

*price indicative

RS Stock No.:
801-352
Mfr. Part No.:
MIS40-1/2"-1/2"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.575in

Length

1.969in

Maximum Speed

6000rpm

Torque Rating

14.69nm

Moment of Inertia

33.443 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

0.5in

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

0.5in

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed for precise applications requiring minimal backlash and enhanced misalignment capabilities. This robust coupling effectively manages angular and parallel displacements, making it Ideal for applications where accuracy is paramount.

Machined from a single piece of 7075 aluminium, ensuring durability and low inertia

Zero-backlash design allows for high positioning accuracy in critical applications

Dynamic torque ratings up to 7.35 Nm accommodate various operational scenarios

Forged set screws MADE from alloy steel ensure reliable fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy