Ruland, 1.181 in OD 0.375 in, 1.181 in Length 9 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$202.63

(exc. GST)

$222.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.63

*price indicative

RS Stock No.:
801-739
Mfr. Part No.:
MIS30-3/8"-9MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.181in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

5.65nm

Moment of Inertia

6.054 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

9mm

Bore Size A

0.375in

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland single beam coupling is designed to provide exceptional rotational stability and alignment capabilities for precision applications. Its robust aluminium construction ensures durability while maintaining lightweight, facilitating efficient operation in various mechanical systems.

Zero-backlash design ensures high positioning accuracy for critical applications

Manufactured from 7075 aluminium for a combination of low weight and high strength

Dynamic torque ratings offer reliable performance under both reversing and non-reversing conditions

Compact size allows for installation in constrained spaces without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy