Ruland, 1.969 in OD 19 mm, 2.126 in Length 14 mm Beam Coupling
- RS Stock No.:
- 801-255
- Mfr. Part No.:
- MIS50-19-14-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$301.58
(exc. GST)
$331.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.58 |
*price indicative
- RS Stock No.:
- 801-255
- Mfr. Part No.:
- MIS50-19-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 87.197 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 19mm | |
| Material | Aluminium | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 87.197 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Set Screw | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 19mm | ||
Material Aluminium | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers exceptional misalignment capabilities in a Compact form, designed for applications demanding high positioning accuracy, such as encoders. This lightweight aluminium coupling is engineered for durability and performance.
Constructed from 7075 aluminium for decreased weight and low inertia
Zero-backlash design ensures high precision and repeatability
Capable of handling angular misalignment up to 5.0°
Dynamic torque non-reversing capacity of 11.30 Nm guarantees reliability
Meets stringent manufacturing standards for maximum torque capabilities
Related links
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 19 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 18 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
