Ruland, 1.969 in OD 19 mm, 2.126 in Length 19 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-261
Mfr. Part No.:
MIS50-19-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

87.165 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size A

19mm

Minimum Operating Temperature

-40°C

Bore Size B

19mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a precise single beam design offering superior misalignment capabilities. Constructed from aluminium, it serves to enhance positioning accuracy in various applications, ensuring reliability in demanding environments.

Manufactured from 7075 aluminium for lightweight and low inertia

Zero-backlash design ensures high positioning accuracy for encoders

Dynamic torque non-reversing rating of 11.30 Nm for robust performance

Meets DIN 912 12.9 standards, ensuring reliability under maximum torque conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy