Ruland, 1.969 in OD 14 mm, 2.126 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-217
Mfr. Part No.:
MIS50-14-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

87.719 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

14mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size B

14mm

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a precision-engineered single beam coupling designed for high torque applications while ensuring zero backlash. Constructed from 7075 aluminium, it delivers reduced inertia and enhanced performance in demanding environments.

Features a Compact design with purely metric outer diameter and length dimensions

Offers superior misalignment capabilities compared to similar couplings

Machined from a single piece of material, providing enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy