Ruland, 1.969 in OD 16 mm, 2.126 in Length 0.5625 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-748
Mfr. Part No.:
MIS50-16MM-9/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

87.616 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

0.5625in

Material

Aluminium

Bore Size A

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling provides exceptional performance and high misalignment capabilities. Designed for precision applications, it features a robust construction that ensures zero backlash, making it an Ideal choice for demanding tasks.

Machined from a single piece of 7075 aluminium for durability and lightweight properties

Zero-backlash design enables high positioning accuracy in critical applications

Accepts misalignment with a capacity for angular misalignment up to 5.0°

Outer diameter measures 1.969 in (50.0 mm) for Compact integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy