Ruland, 0.787 in OD 5 mm, 0.787 in Length 0.1875 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$122.60

(exc. GST)

$134.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.60

*price indicative

RS Stock No.:
801-090
Mfr. Part No.:
MIS20-5MM-3/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.787in

Length

0.787in

Maximum Speed

6000rpm

Torque Rating

2.03nm

Moment of Inertia

0.808 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size B

0.1875in

Material

Aluminium

Bore Size A

5mm

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling designed for precise mechanical connections in various applications. Its engineering ensures optimal performance in systems requiring high alignment capability and zero backlash.

Machined from a single piece of 7075 aluminium, offering durability and lightweight properties

Zero-backlash design enhances positioning accuracy in critical applications

Designed to fit tightly within a Compact envelope, accommodating limited installation spaces

Dynamic torque ratings ensure reliability in both reversing and non-reversing operational modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy