Ruland, 0.787 in OD 0.25 in, 0.787 in Length 0.1875 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$122.60

(exc. GST)

$134.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.60

*price indicative

RS Stock No.:
801-084
Mfr. Part No.:
MIS20-1/4"-3/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.787in

Length

0.787in

Maximum Speed

6000rpm

Torque Rating

2.03nm

Moment of Inertia

0.794 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

0.25in

Minimum Operating Temperature

-40°C

Bore Size B

0.1875in

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling, designed for high positioning accuracy and superior misalignment capabilities in mechanical applications.

Constructed from 7075 aluminium for lightweight and low inertia

Zero-backlash design ensures high positioning accuracy

Dynamic torque non-reversing capability of 1.02 Nm

Machined from bar stock sourced from North American mills

Manufactured under strict controls to meet industry standards

Compact size with purely metric dimensions for enhanced fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy