Ruland, 0.787 in OD 0.1875 in, 0.787 in Length 4 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$122.60

(exc. GST)

$134.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.60

*price indicative

RS Stock No.:
801-089
Mfr. Part No.:
MIS20-3/16"-4MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.787in

Length

0.787in

Maximum Speed

6000rpm

Torque Rating

2.03nm

Moment of Inertia

0.805 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size A

0.1875in

Material

Aluminium

Bore Size B

4mm

Minimum Operating Temperature

-40°C

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling is engineered for precision alignment in various applications, boasting a robust design featuring a spirally cut structure for enhanced misalignment capabilities and zero backlash, ensuring optimal performance.

Features a Compact design with 0.787 inch (20.0mm) outer diameter and length for space-constrained applications

Constructed from 7075 aluminium, providing low inertia and lightweight characteristics

Zero-backlash configuration excels in applications requiring high positioning accuracy

Dynamic torque ratings of up to 1.02 Nm allow for reliable performance under variable loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy