Ruland, 0.787 in OD 0.25 in, 0.787 in Length 6 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$116.76

(exc. GST)

$128.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.76

*price indicative

RS Stock No.:
801-087
Mfr. Part No.:
MIS20-1/4"-6MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.787in

Length

0.787in

Maximum Speed

6000rpm

Torque Rating

2.03nm

Moment of Inertia

0.783 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Bore Size B

6mm

Material

Aluminium

Bore Size A

0.25in

Minimum Operating Temperature

-40°C

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling provides high misalignment capabilities suitable for precision applications. It is crafted from 7075 aluminium, ensuring both durability and lightweight performance, specifically designed to deliver zero-backlash functionality.

Features a Compact design with a 0.787 inch outer diameter and a length of 0.787 inch

Manufactured from a single piece of aerospace-grade 7075 aluminium for enhanced strength

Zero-backlash design ensures high positioning accuracy required in critical applications

Dynamic torque ratings allow for reliable performance under varying operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy