Ruland, 0.787 in OD 6 mm, 0.787 in Length 5 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$122.60

(exc. GST)

$134.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.60

*price indicative

RS Stock No.:
801-442
Mfr. Part No.:
MIS20-6-5-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.787in

Length

0.787in

Maximum Speed

6000rpm

Torque Rating

2.03nm

Moment of Inertia

0.794 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

6mm

Bore Size B

5mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling is designed to provide high misalignment capabilities with its innovative spiral cut, making it an Ideal choice for applications requiring precise positioning and minimal backlash.

Machined from a single piece of 7075 aluminium for strength and low weight

Zero-backlash design suitable for applications needing high positioning accuracy

Dynamic torque reversing capability of 0.51 Nm ensures reliable performance

Angular misalignment capacity of 5.0° allows flexibility in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy