Ruland, 0.59 in OD 0.1875 in, 0.787 in Length 0.1875 in Beam Coupling
- RS Stock No.:
- 801-071
- Mfr. Part No.:
- MIS15-3/16"-3/16"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$111.03
(exc. GST)
$122.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.03 |
*price indicative
- RS Stock No.:
- 801-071
- Mfr. Part No.:
- MIS15-3/16"-3/16"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.253 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 250μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | Aluminium | |
| Bore Size B | 0.1875in | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.1875in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.253 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 250μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material Aluminium | ||
Bore Size B 0.1875in | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.1875in | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed for high precision in applications requiring minimal backlash. With exceptional capabilities in misalignment, it is a reliable choice for precision systems.
Designed for higher misalignment capabilities than similar sized couplings
Zero-backlash design ensures high positioning accuracy for precise applications
Manufactured from lightweight 7075 aluminium, optimising low inertia
Machined from North American sourced bar stock, ensuring compliance with industry standards
Dynamic torque ratings accommodate both reversing and non-reversing applications
Related links
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.1563 in Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
