Ruland, 1.969 in OD 0.75 in, 2.126 in Length 0.6875 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-028
Mfr. Part No.:
MIC50-3/4"-11/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

82.878 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

0.75in

Bore Size B

0.6875in

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling provides reliable torque transmission and exceptional misalignment capabilities, suitable for precision applications requiring zero backlash and high positioning accuracy.

Machined from a single piece of 7075 aluminium for lightweight durability

Dynamic torque ratings of 11.30 Nm non-reversing and 5.65 Nm reversing

Features +0.001 in bore tolerance for precise fitment

Zero-backlash design ensures accuracy in applications

Accommodates angular misalignment of up to 5.0°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy