Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 0.6875 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-631
Mfr. Part No.:
MIC50-11/16"-11/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.246 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

0.6875in

Bore Size B

0.6875in

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling engineered for superior misalignment capabilities and zero-backlash performance, Ideal for precision applications requiring high positioning accuracy.

Machined from a single piece of 7075 aluminium for durability and low inertia

Metric dimensions ensure compatibility with international standards

Dynamic and static torque ratings support rigorous operational demands

Features a Compact design with a smaller envelope compared to multi-beam couplings

Handles relative angular and parallel misalignments with high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy