Ruland, 1.969 in OD 0.75 in, 2.126 in Length 15 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$348.85

(exc. GST)

$383.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.85

*price indicative

RS Stock No.:
801-030
Mfr. Part No.:
MIC50-3/4"-15MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

83.060 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

0.75in

Bore Size B

15mm

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a single beam coupling designed for precision applications, featuring exceptional misalignment capabilities and zero-backlash operation to ensure high positioning accuracy.

Machined from a single piece of 7075 aluminium for reduced weight and low inertia

Holds maximum torque ratings based on physical limits of the machined beams

Allows for 5.0° angular and 0.25 mm parallel misalignment

Compact dimensions with purely metric specifications for versatile applications

Manufactured under strict controls to exceed DIN 912 12.9 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy