Ruland, 1.75 in OD 19 mm, 2.75 in Length 19 mm Beam Coupling
- RS Stock No.:
- 801-015
- Mfr. Part No.:
- ROCMD44-19-19-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$429.84
(exc. GST)
$472.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.84 |
*price indicative
- RS Stock No.:
- 801-015
- Mfr. Part No.:
- ROCMD44-19-19-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 63.208 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.4mm | |
| Misalignment - Axial | 640μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 19mm | |
| Bore Size B | 19mm | |
| Material | Aluminium | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 63.208 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.4mm | ||
Misalignment - Axial 640μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 19mm | ||
Bore Size B 19mm | ||
Material Aluminium | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling provides precise alignment and exceptional torque transmission, designed specifically for demanding industrial applications. Its lightweight construction promotes performance efficiency while ensuring durability in high-speed environments.
Crafted from 7075 aluminium for reduced weight and low inertia
Accommodates angular misalignment of up to 6.0°
Utilises a balanced design for optimal operational efficiency
Features two sets of three spiral cuts for improved misalignment capabilities
Manufactured in the USA under strict quality controls for reliability
Capable of supporting maximum speeds of 6,000 RPM
Related links
- Ruland 2.75 in Length 18 mm Beam Coupling
- Ruland 2.75 in Length 19 mm Beam Coupling
- Ruland 2.75 in Length 19 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 19 mm Beam Coupling
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 16 mm Beam Coupling
- Ruland 2.75 in Length 15 mm Beam Coupling
