Huco, 25 mm OD, 33 mm Length Coupler

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$484.34

(exc. GST)

$532.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$484.34
6 - 11$474.18
12 +$462.98

*price indicative

RS Stock No.:
748-291
Mfr. Part No.:
321.25.3535
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Outside Diameter

25mm

Length

33mm

Maximum Speed

5000rpm

Torque Rating

132Ncm

Moment of Inertia

161 x 10-8 kg/m²

Misalignment - Angular

10°

Misalignment - Parallel

2.7mm

Style

Screw

Hub Material

Aluminium

Misalignment - Axial

2.07mm

Bellows Material

Electrodeposited Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Standards/Approvals

774 (BS 45 Pt. 1), BS 46 Pt. 1, ISO 77

Screw Size

M3

COO (Country of Origin):
FR

Nickel Bellows Couplings


The bellows is a traditional mechanism for flexibly connecting two rotating shafts with angular, parallel and axial offset capability. Can be used with the RS range of bore reducers.

High torsional stiffness

High quality of translation of motion

Suitable for drives associated with instruments

Grub screw fixing

Note

Service life can be affected with load reversal applications or when driving loads incrementally. Bore size attirbute refers to dimensions B1 and B2 in in that order.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy