Huco, 57.1 mm OD, 25mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- RS Stock No.:
- 693-0847
- Mfr. Part No.:
- 452H57.52
- Brand:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.59
(exc. GST)
$66.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $60.59 |
| 6 - 11 | $59.51 |
| 12 + | $58.15 |
*price indicative
- RS Stock No.:
- 693-0847
- Mfr. Part No.:
- 452H57.52
- Brand:
- Huco
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
| Brand | Huco | |
| Bore Diameter | 25mm | |
| Product Type | Coupler | |
| Outside Diameter | 57.1mm | |
| Hub Length | 57mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 100μm | |
| Material | Aluminium | |
| Bore Type | Finished with Keyway | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore Diameter 25mm | ||
Product Type Coupler | ||
Outside Diameter 57.1mm | ||
Hub Length 57mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 100μm | ||
Material Aluminium | ||
Bore Type Finished with Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Clamp Style
Clamp style couplings for use with heavy power transmission at moderate speeds.
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 28 mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 24 mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 19 mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 16 mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 20 mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 25 mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- Huco 10 mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 6.35 mm Bore Finished with Keyway Bore, 25 mm Length Coupler