Huco, 17 mm OD, 27 mm Length Coupler
- RS Stock No.:
- 748-263
- Mfr. Part No.:
- 321.17.3131
- Brand:
- Huco
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$436.68
(exc. GST)
$480.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $436.68 |
| 6 - 11 | $430.11 |
| 12 + | $422.91 |
*price indicative
- RS Stock No.:
- 748-263
- Mfr. Part No.:
- 321.17.3131
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 17mm | |
| Length | 27mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 132Ncm | |
| Moment of Inertia | 36.2 x 10-8 kg/m² | |
| Misalignment - Angular | 18° | |
| Misalignment - Parallel | 3mm | |
| Style | Screw | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 1.78mm | |
| Minimum Operating Temperature | -50°C | |
| Bellows Material | Electrodeposited Nickel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 77, BS 46 Pt. 1, 774 (BS 45 Pt. 1) | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 17mm | ||
Length 27mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 132Ncm | ||
Moment of Inertia 36.2 x 10-8 kg/m² | ||
Misalignment - Angular 18° | ||
Misalignment - Parallel 3mm | ||
Style Screw | ||
Hub Material Aluminium | ||
Misalignment - Axial 1.78mm | ||
Minimum Operating Temperature -50°C | ||
Bellows Material Electrodeposited Nickel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 77, BS 46 Pt. 1, 774 (BS 45 Pt. 1) | ||
Screw Size M3 | ||
- COO (Country of Origin):
- FR




Nickel Bellows Couplings
The bellows is a traditional mechanism for flexibly connecting two rotating shafts with angular, parallel and axial offset capability. Can be used with the RS range of bore reducers.
High torsional stiffness
High quality of translation of motion
Suitable for drives associated with instruments
Grub screw fixing
Note
Service life can be affected with load reversal applications or when driving loads incrementally. Bore size attirbute refers to dimensions B1 and B2 in in that order.
Related links
- Huco 27 mm Length Coupler
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- Huco 27 mm Diameter Coupler 8 mm Bore A, 8 mm Bore B
- Huco 27 mm Diameter Coupler 6 mm Bore A, 6 mm Bore B











