Huco 27 mm Diameter Coupler, 27 mm Length, 8 mm Bore A, 8 mm Bore B
- RS Stock No.:
- 809-0736
- Mfr. Part No.:
- 047.10.2828.RS
- Brand:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.22
(exc. GST)
$62.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 02 November 2026
- Plus 123 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $57.22 |
| 25 - 49 | $56.69 |
| 50 + | $55.89 |
*price indicative
- RS Stock No.:
- 809-0736
- Mfr. Part No.:
- 047.10.2828.RS
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 27mm | |
| Maximum Speed | 3000rpm | |
| Torque Rating | 0.5Nm | |
| Bore Size A | 8mm | |
| Misalignment - Angular | 10° | |
| Bore Size B | 8mm | |
| Style | Set Screw | |
| Misalignment - Axial | 4.5mm | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | Flex-P | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 27mm | ||
Maximum Speed 3000rpm | ||
Torque Rating 0.5Nm | ||
Bore Size A 8mm | ||
Misalignment - Angular 10° | ||
Bore Size B 8mm | ||
Style Set Screw | ||
Misalignment - Axial 4.5mm | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series Flex-P | ||
Standards/Approvals RoHS | ||
Overall Diameter 27mm | ||
- COO (Country of Origin):
- GB
Double Loop Couplings
Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.
Huco Double Loop Couplings
Related links
- Huco 27 mm Diameter Coupler 3 mm Bore A, 3 mm Bore B
- Huco 27 mm Diameter Coupler 4 mm Bore A, 4 mm Bore B
- Huco 27 mm Diameter Coupler 6 mm Bore A, 6 mm Bore B
- Huco 48 mm Diameter Coupler 8 mm Bore A, 8 mm Bore B
- Huco 56 mm Diameter Coupler 6 mm Bore A, 6 mm Bore B
- Huco 56 mm Diameter Coupler 16 mm Bore A, 16 mm Bore B
- Huco 56 mm Diameter Coupler 14 mm Bore A, 14 mm Bore B
- Huco 54 mm Diameter Coupler 10 mm Bore A, 10 mm Bore B
