Ruland 16 mm, 3mm Bore, 16.8 mm Length, 19.8 mm Length 16 mm Flexible Coupling

Subtotal (1 unit)*

$313.16

(exc. GST)

$344.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.16

*price indicative

RS Stock No.:
627-990
Mfr. Part No.:
MRSC16-3-3-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

3mm

Size

16 mm

Product Type

Flexible Coupling

Length

19.8mm

Bore Length

16.8mm

Hub Type

Clamp

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-80°C

Series

MRSC16

Maximum Operating Temperature

80°C

Standards/Approvals

RoHs and Reach

Bore Type

Clamp Style

Overall Diameter

16mm

COO (Country of Origin):
US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations where the long type may not fit.

Zero backlash

Accommodates all forms of misalignment with light bearing loads

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy