Ruland 13 mm, 5mm Bore, 16.8 mm Length, 16.8 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-288
- Mfr. Part No.:
- MRSS13-5-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$299.70
(exc. GST)
$329.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.70 |
*price indicative
- RS Stock No.:
- 605-288
- Mfr. Part No.:
- MRSS13-5-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 5mm | |
| Size | 3 mm | |
| Bore Length | 16.8mm | |
| Length | 16.8mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -110°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MRSS13 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Short Slit Coupling | |
| Overall Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 5mm | ||
Size 3 mm | ||
Bore Length 16.8mm | ||
Length 16.8mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -110°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MRSS13 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Short Slit Coupling | ||
Overall Diameter 13mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 3 mm HRC Coupling Hubs
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 4 mm HRC Coupling Hubs
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 6 mm HRC Coupling Hubs
- Ruland 16 mm 16.8 mm Length, 19.8 mm Length 16 mm HRC Coupling Hubs
- Ruland 13 mm 7 mm Length, 16.8 mm Length 5 mm HRC Coupling Hubs
- Ruland 20 mm 16.8 mm Length, 21.5 mm Length 10 mm HRC Coupling Hubs
- Ruland 13 mm 20 mm Length, 20 mm Length 3 mm HRC Coupling Hubs
- Ruland 13 mm 7 mm Length, 16.8 mm Length Flexible Coupling
