Ruland 16 mm, 5mm Bore, 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- RS Stock No.:
- 604-707
- Mfr. Part No.:
- MRSC16-5-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$315.77
(exc. GST)
$347.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.77 |
*price indicative
- RS Stock No.:
- 604-707
- Mfr. Part No.:
- MRSC16-5-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 5mm | |
| Size | 16 mm | |
| Product Type | Flexible Coupling | |
| Bore Length | 7.9mm | |
| Length | 19.8mm | |
| Hub Type | Clamp | |
| Minimum Operating Temperature | -80°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MRSC16 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Short Slit Coupling | |
| Overall Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 5mm | ||
Size 16 mm | ||
Product Type Flexible Coupling | ||
Bore Length 7.9mm | ||
Length 19.8mm | ||
Hub Type Clamp | ||
Minimum Operating Temperature -80°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MRSC16 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Short Slit Coupling | ||
Overall Diameter 16mm | ||
- COO (Country of Origin):
- IE
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
- RS Stock No. 0605882
- Mfr. Part No. MRSS16-5-4-A
Each
$309.90
- RS Stock No. 0604554
- Mfr. Part No. MRSC16-4-3-A
Each
$315.77
- RS Stock No. 0603626
- Mfr. Part No. MRSS16-5-5-A
Each
$309.90
- RS Stock No. 0605669
- Mfr. Part No. MRSC16-7-4-A
Each
$315.77
Related links
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 to 5 to 4 Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 7 x 5 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 8 x 8 mm Flexible Coupling












