Ruland, 10 mm OD 3 mm, 14.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-813
- Mfr. Part No.:
- PSMR10-3-3-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$257.34
(exc. GST)
$283.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.34 |
*price indicative
- RS Stock No.:
- 605-813
- Mfr. Part No.:
- PSMR10-3-3-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 10mm | |
| Length | 14.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.85Nm | |
| Moment of Inertia | 0.088 x10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 3mm | |
| Bore Size B | 3mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | PSMR10 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 10mm | ||
Length 14.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.85Nm | ||
Moment of Inertia 0.088 x10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size A 3mm | ||
Bore Size B 3mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series PSMR10 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision applications demanding exceptional torque transmission and minimal backlash. This specific model excels in environments with stringent misalignment challenges, providing reliable performance at speeds up to 6,000 RPM. Crafted from durable 303 stainless steel, it promises longevity and robustness while maintaining a lightweight profile. Its unique design incorporates two sets of spiral cuts to enhance torque capacity and reduce windup, making it perfect for high-speed applications. Moreover, this coupling is produced under strict manufacturing controls to ensure unparalleled quality and compliance with international standards.
Machined from a single piece of 303 stainless steel for enhanced durability
Zero-backlash design ensures precise motion transmission
Balanced construction reduces vibration during high-speed operation
Compatible with standard metric hardware for easy integration
Manufactured under stringent controls in the USA to guarantee quality
Lightweight design helps maintain the overall efficiency of your system
Tested beyond DIN standards for maximum torque capabilities
Versatile usability across various industrial applications
RoHS3 and REACH compliant, ensuring environmental safety
Related links
- Ruland 14.3 mm Length 3 mm Flexible Coupling
- Ruland 14.3 mm Length 3 mm Coupler
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 19.1 mm Length 3 mm Flexible Coupling
- RS PRO 14.3 mm Length 3 mm Flexible Beam Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 19.1 mm Length 4 mm Flexible Coupling
