Subtotal (1 unit)*
$43.32
(exc. GST)
$47.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.32 |
*price indicative
- RS Stock No.:
- 132-155
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 9.5mm | |
| Length | 14.3mm | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Bore Size B | 3mm | |
| Material | Aluminium | |
| Bore Size A | 3mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 9.5mm | ||
Length 14.3mm | ||
Number of Beams 4 | ||
Style Set Screw | ||
Bore Size B 3mm | ||
Material Aluminium | ||
Bore Size A 3mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Screw Size M2 | ||
- COO (Country of Origin):
- CN
RS PRO 3mm Aluminium BCA Flexible Four Beam Coupling
A BCA series beam coupling for use where a degree of motion is required between shafts. Each coupling is manufactured from hardwearing Aluminium as a single piece eliminating mechanical joints and possible failure points.;Designed for clamp fastening the constant velocity or CV coupling achieves a high torque capacity while exhibiting zero backlash for smooth and efficient power transmission. ;The BCA coupling is easy to install featuring a set screw at each end and is suitable for a wide range of applications. Applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves and fans.
Features and Benefits
BCA Four Beam coupling;3mm bore;9.5mm outer diameter;14.3mm length;Clamp fastening;One piece Aluminium 7075 A;Constant Velocity (CV);High torque;Zero backlash;M2 set screw at each end;+0.025 mm / -0.000 mm bore tolerance ;+0.000 mm / -0.013 mm recommended shaft tolerance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Ruland 14.3 mm Length 3 mm Coupler
- Ruland 14.3 mm Length 3 mm Flexible Coupling
- Ruland 14.3 mm Length Coupler 3 mm
- RS PRO 19.1 mm Length 3 mm Flexible Beam Coupling
- Ruland 22 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
