Ruland 6 mm, 3mm Bore, 4.8 mm Length, 12.5 mm Length 3 x 2 mm Flexible Coupling

Subtotal (1 unit)*

$399.49

(exc. GST)

$439.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$399.49

*price indicative

RS Stock No.:
604-574
Mfr. Part No.:
MRLS6-3-2-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Diameter

3mm

Size

3 x 2 mm

Bore Length

4.8mm

Length

12.5mm

Hub Type

Set Screw

Minimum Operating Temperature

-80°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

80°C

Series

MRLS6-3-2-A

Standards/Approvals

RoHs and Reach

Overall Diameter

6mm

COO (Country of Origin):
IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It has small dimensions and is designed to mate with micro motors, ball screws, and lead screws in high precision medical and scientific equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy