Ruland, 31.8 mm OD 12 mm, 38.1 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$195.74

(exc. GST)

$215.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.74

*price indicative

RS Stock No.:
605-184
Mfr. Part No.:
PCMR32-12-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4.6Nm

Moment of Inertia

9.948 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size B

8mm

Bore Size A

12mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Series

PCMR32

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland State-of-the-art four beam coupling meticulously engineered for precision and reliability in high-speed applications. Crafted from 7075 aluminum, it boasts a robust yet lightweight design that enables superior torque capacity with minimal windup. The innovative clamp style features dual sets of spiral cuts, providing zero-backlash performance and effective vibration reduction at speeds reaching up to 6,000 RPM. This coupling is expertly manufactured in the USA, ensuring stringent quality controls and compliance with international standards, making it an ideal choice for engineers seeking optimum performance in motion control systems.

Zero-backlash design enhances precision in motion control

Balanced structure reduces operational vibrations for smoother performance

Capability to handle high speeds of up to 6,000 RPM efficiently

Constructed from high-strength 7075 aluminum for low inertia

Dual sets of spiral cuts provide exceptional torque capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy