Ruland, 22.2 mm OD 5 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-932
- Mfr. Part No.:
- PCMR22-5-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$126.30
(exc. GST)
$138.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.30 |
*price indicative
- RS Stock No.:
- 604-932
- Mfr. Part No.:
- PCMR22-5-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PCMR22 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size B 5mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PCMR22 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling boasts a robust design, expertly crafted from a single piece of 7075 aluminum, ensuring high torque capacity and reduced vibration at elevated speeds. Engineered for precision, it features unique spiral cuts that enhance performance, achieving zero backlash for optimal operation. With its lightweight structure and superior inertial properties, this coupling is an excellent choice for a variety of applications, allowing for seamless integration with 5mm bores. Manufactured with meticulous attention to detail in the USA, it complies with RoHS3 and REACH standards, ensuring both safety and quality. The product is designed to meet stringent torque capabilities, making it suitable for high-performance environments, where reliability and precision are paramount. Installation is straightforward, further demonstrating its user-centric design.
Machined from high-strength 7075 aluminum for exceptional durability
Zero-backlash design for enhanced precision in motion control
Balanced structure reduces vibrations at high speeds, enhancing system stability
Sourced from North American mills to ensure consistent quality and compliance
Low inertia design allows quicker responses in dynamic applications
Comprehensive torque ratings guide for maximum operational efficiency
User-friendly installation instructions simplify setup, even for novice users
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
