Ruland, 20 mm OD 6 mm, 20 mm Length 5 mm Flexible Coupling

Subtotal (1 unit)*

$105.06

(exc. GST)

$115.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.06

*price indicative

RS Stock No.:
604-815
Mfr. Part No.:
MWS20-6-5-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

20mm

Length

20mm

Maximum Speed

6000rpm

Torque Rating

0.92Nm

Moment of Inertia

1.053 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

120μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°F

Bore Size A

6mm

Bore Size B

5mm

Maximum Operating Temperature

225°F

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Four beam coupling is expertly designed for high-performance applications, combining precision engineering with exceptional durability. Constructed from a single piece of 7075 aluminum, it promises both lightweight characteristics and low inertia, allowing for efficient operation at speeds of up to 6,000 RPM. This model features a set screw style and is particularly suited for applications requiring minimal backlash and reduced vibration. Its unique spiral cut design maximizes torque output while maintaining ease of installation and reliability. The product conforms to stringent quality standards and is manufactured in North America, ensuring top-tier reliability and compliance with RoHS3 and REACH regulations. Perfect for a range of industrial uses, this coupling stands as a testament to quality manufacturing.

Machined from high-grade 7075 aluminum for enhanced strength

Achieves near-zero backlash for optimal performance

Engineered for high-speed applications with reduced vibration

Compact design allows for easier interchange with standard coupling types

Incorporates dynamic torque ratings for better efficiency under load

Utilizes an alloy steel screw for improved grip and security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy