Ruland, 20 mm OD 4 mm, 20 mm Length 4 mm Flexible Coupling
- RS Stock No.:
- 603-966
- Mfr. Part No.:
- MWS20-4-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$105.06
(exc. GST)
$115.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.06 |
*price indicative
- RS Stock No.:
- 603-966
- Mfr. Part No.:
- MWS20-4-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 20mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.92Nm | |
| Moment of Inertia | 1.053 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 120μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 4mm | |
| Bore Size B | 4mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 20mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.92Nm | ||
Moment of Inertia 1.053 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 120μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 4mm | ||
Bore Size B 4mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed to provide precision connectivity in high-speed applications. It features robust construction from a single piece of 7075 aluminum, ensuring durability while maintaining a lightweight profile. Designed for zero backlash, this coupling effectively reduces vibration, making it ideal for dynamic environments where performance is crucial. The coupling's unique spiral cut design enhances torque capacity and reduces windup, providing greater reliability under varying operational conditions. With stringent manufacturing processes followed at the Marlborough, MA facility, you can trust this component to perform consistently while meeting North American quality standards. Its compact dimensions allow for seamless interchangeability with single beam couplings, making it a versatile choice for engineers and technicians alike.
Machined from high-strength 7075 aluminum for enhanced longevity
Zero-backlash design ensures precise motion transfer
Engineered for a maximum speed of 6,000 RPM
Ideal for scenarios requiring balanced performance and minimal vibration
Four beam construction improves torque capacity over traditional designs
Related links
- Ruland 20 mm Length 4 mm Coupler
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 28 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Beam Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Coupler
