Ruland, 25 mm OD 9 mm, 24 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$121.77

(exc. GST)

$133.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.77

*price indicative

RS Stock No.:
604-468
Mfr. Part No.:
MWS25-9-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

24mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

2.955 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

9mm

Bore Size B

8mm

Maximum Operating Temperature

107°C

Series

MW

Standards/Approvals

DIN 912 12.9, RoHS3 and REACH compliant

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is precision-engineered for optimal performance in demanding applications. Designed with a set screw style, it boasts a robust 9mm x 8mm bore configuration and exceptional dimensions of 25.0mm outer diameter and 24.0mm length. The innovative machining process from a single piece of high-grade 7075 aluminum ensures durability and reduced weight, making installation and operation seamless. This coupling is perfect for environments requiring minimal backlash and high torque capacity, with a balanced design to mitigate vibrations even at speeds up to 6,000 RPM. Moreover, it excels in meeting stringent industry standards while being compliant with RoHS3 and REACH regulations. Whether you need reliability in precision machinery or flexibility in mechanical setups, this four beam coupling stands out in quality and efficiency, making it an essential component for your engineering needs.

Machined from a single piece of 7075 aluminum for enhanced strength

Zero-backlash design ensures precise torque transfer

Balanced construction reduces vibration during high-speed operation

Lightweight design contributes to lower inertia and easier handling

Metric specifications facilitate compatibility in diverse applications

Robust torque ratings provide confidence in demanding environments

Manufactured under strict quality controls for optimal performance

Compliant with industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy