Ruland, 31.8 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-332
- Mfr. Part No.:
- PSMR32-7-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$168.68
(exc. GST)
$185.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.68 |
*price indicative
- RS Stock No.:
- 604-332
- Mfr. Part No.:
- PSMR32-7-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | PSMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series PSMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and durability, making it an ideal choice for high-speed applications. Machined from a single piece of 7075 aluminum, it provides a robust yet lightweight solution, boasting superior torque capacities with reduced windup. The coupling's unique design features two sets of spiral cuts, delivering a zero-backlash performance that ensures optimal functioning even at speeds up to 6,000 RPM. Coupled with strict manufacturing controls in a state-of-the-art facility in Marlborough, MA, this product meets stringent standards, ensuring reliability and compliance for critical operations.
Crafted from high-grade 7075 aluminum for a lightweight construction
Designed for easy installation with precise alignment capabilities
Features zero-backlash functionality for enhanced operational integrity
Engineered to support high-speed performance with minimal vibration
Compliant with RoHS3 and REACH for environmental safety
Manufactured in the USA with stringent quality controls
Offers superior torque ratings while minimizing slippage potential
Accommodates various misalignment types with ease
Related links
- Ruland 38.1 mm Length 6 mm Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
