Ruland, 30 mm OD 9 mm, 30 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$173.39

(exc. GST)

$190.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.39

*price indicative

RS Stock No.:
603-838
Mfr. Part No.:
MWS30-9-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

30mm

Length

30mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

7.958 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

9mm

Bore Size A

9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MW

Standards/Approvals

RoHS3, REACH Compliant, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is designed to provide exceptional performance and reliability in precision motion control applications. Its innovative set screw style construction combines durability with lightweight properties, making it a perfect choice for engineers demanding high torque capacity and low backlash. Machined from a single piece of 7075 aluminum, this coupling is engineered to withstand the challenging conditions of dynamic operations. With a balanced design that enhances vibration reduction at high speeds, it is suitable for setups requiring optimal synchrony and stability. Whether integrating into new installations or upgrading existing systems, this coupling delivers precision alignment and robustness for an array of uses.

Set screw style construction ensures secure and reliable attachment

Excellent torque capacity helps in handling high-demand applications

Lightweight aluminum design minimizes inertia and improves efficiency

Zero-backlash configuration enhances precision in motion transfer

Balanced design reduces vibration for smoother operation at high speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy