Ruland, 30 mm OD 9 mm, 38 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-824
- Mfr. Part No.:
- MWC30-9-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$200.61
(exc. GST)
$220.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.61 |
*price indicative
- RS Stock No.:
- 604-824
- Mfr. Part No.:
- MWC30-9-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.958 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Series | MW | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.958 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Series MW | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers exceptional performance for precision applications. Designed with a lightweight 7075 aluminum construction, it boasts robust features that ensure reliability and minimal backlash. The clever engineering behind this coupling allows for reduced vibration at high speeds, making it ideal for dynamic environments. Whether for robotics, automation, or any machinery requiring precision alignment, this product delivers superior torque capacity and ease of installation. With a unique balanced design, it accommodates misalignment while maintaining structural integrity, empowering engineers and technicians to enhance operational efficiency in various applications. Manufactured in the USA under stringent quality controls, its compliance with RoHS3 and REACH standards speaks to its commitment to safety and environmental responsibility.
Made from durable 7075 aluminum for lightweight efficiency
Machined from a single piece for greater torque capacity
Zero-backlash design ensures precision transmission of torque
Designed to handle speeds of up to 6,000 RPM effectively
Features robust angular and parallel misalignment tolerances
- RS Stock No. 0604846
- Mfr. Part No. MWC30-9-9-SS
Each
$409.67
- RS Stock No. 0604610
- Mfr. Part No. MWC30-10-9-A
Each
$200.61
- RS Stock No. 0603863
- Mfr. Part No. MWC30-10-9-SS
Each
$409.67
- RS Stock No. 0605131
- Mfr. Part No. MWC30-9-8-A
Each
$200.61
Related links
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling











