Ruland, 25 mm OD 9 mm, 30 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-195
- Mfr. Part No.:
- MWC25-9-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$134.69
(exc. GST)
$148.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.69 |
*price indicative
- RS Stock No.:
- 605-195
- Mfr. Part No.:
- MWC25-9-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered clamp-style four beam coupling designed for optimal torque capacity and reduced vibration. Machined from high-strength 7075 aluminum, this coupling boasts a balanced design that ensures reliable performance at high speeds of up to 6,000 RPM. Its innovative four-beam construction allows for zero backlash, making it an ideal choice for applications requiring stringent alignment and misalignment capabilities. With its metric dimensions and robust build quality, it is perfectly suited for seamless interchangeability with single beam couplings, enhancing versatility in various mechanical settings. Manufactured in the USA under rigorous quality standards, it reflects both durability and compliance with safety regulations, ensuring peace of mind for users across different industries.
Constructed from lightweight 7075 aluminum for low inertia
Zero-backlash design ensures precision in aligned applications
Balanced design reduces vibrations during high-speed operations
Meets stringent DIN 912 12.9 standards for maximum torque capabilities
Designed for ease of installation with clear alignment and torque guidelines
Related links
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 6 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 30 mm Length 9 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Beam Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
