Ruland, 31.8 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 603-482
- Mfr. Part No.:
- PCMR32-7-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$195.74
(exc. GST)
$215.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.74 |
*price indicative
- RS Stock No.:
- 603-482
- Mfr. Part No.:
- PCMR32-7-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 7mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR32 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 7mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR32 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling specifically designed for precision applications requiring robust performance. This clamp-style coupling seamlessly connects shafts with bore sizes of 7mm and 6mm, accommodating angular and parallel misalignments. Engineered from high-grade 7075 aluminum, it combines lightweight construction with superior strength, ensuring operational efficiency at speeds of up to 6,000 RPM. With its innovative design featuring two sets of spiral cuts, this coupling not only offers zero backlash but also mitigates vibration, providing a stable performance even in high-speed scenarios. Manufactured in the USA under stringent quality controls, this component is RoHS3 and REACH compliant, affirming its suitability for various applications.
Features a lightweight and sturdy 7075 aluminum construction
Designed for high-speed applications, effective up to 6,000 RPM
Zero-backlash operation ensures enhanced precision during use
Balanced design significantly reduces vibration, improving stability
Clamping mechanism allows for easy installation and secure connection
Maintains performance standards beyond DIN 912 12.9 torque specifications
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
