Ruland, 32 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$372.02

(exc. GST)

$409.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.02

*price indicative

RS Stock No.:
603-430
Mfr. Part No.:
PSMR32-10-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.15Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size B

10mm

Bore Size A

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

PSMR32

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland High-performance four beam coupling designed for precision applications. Crafted from 303 stainless steel, it offers exceptional torque capacity while ensuring zero backlash during operation. This robust coupling features a balanced design that significantly reduces vibration, making it ideal for high-speed applications of up to 6,000 RPM. Machined from a single piece of material, it boasts two sets of spiral cuts that enhance its torque capabilities and minimize windup. Manufactured in the USA, this coupling meets stringent RoHS and REACH compliance standards, reflecting its quality and durability in challenging environments. With a focus on ease of installation.

Zero-backlash operation ensures precise movement without play

Robust stainless steel construction enhances durability and performance

Suitable for high rotational speeds, accommodating up to 6,000 RPM

Reduced vibration improves performance in dynamic environments

Compatible with metric hardware, simplifying installation and maintenance

Manufactured adhering to strict quality control standards in the USA

Unique design features two sets of spiral cuts for improved torque capacity

Designed for maximum shaft penetration, ensuring secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy