Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 593-652
- Mfr. Part No.:
- MBC51-17-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$415.13
(exc. GST)
$456.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.13 |
*price indicative
- RS Stock No.:
- 593-652
- Mfr. Part No.:
- MBC51-17-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.501 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, ISO 9001:2015, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.501 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals DIN 912 12.9, RoHS3, ISO 9001:2015, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision positioning applications. Featuring an innovative balanced design, this coupling allows for reduced vibration even at high speeds of up to 10,000 RPM. Its construction includes lightweight anodized aluminum hubs combined with a robust stainless steel bellows, ensuring not only durability but also low inertia for efficient operation. With maximized torsional stiffness and fewer convolutions than traditional designs, this coupling adeptly accommodates various forms of misalignment while maintaining exceptional performance standards. Engineered in an ISO 9001:2015 certified facility in the USA, the MBC51-17-14-A meets rigorous quality control measures, making it an ideal choice for demanding environments.
Designed for increased torsional stiffness to enhance precision
Engineered to accommodate all forms of misalignment effectively
Constructed from high-quality North American sourced materials
Balanced design reduces operational vibrations at high RPM
Manufactured to comply with stringent ISO 9001:2015 standards
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
