Ruland, 50.8 mm OD 25 mm, 61.3 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-567
- Mfr. Part No.:
- MBC51-25-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$370.75
(exc. GST)
$407.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.75 |
*price indicative
- RS Stock No.:
- 591-567
- Mfr. Part No.:
- MBC51-25-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.891 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 25mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.891 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 25mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to meet the rigorous demands of precision applications. Featuring an innovative blend of lightweight anodised aluminium hubs and durable stainless steel bellows, this coupling offers superior torsional stiffness, making it highly effective in precision positioning tasks. With its ability to handle various misalignments, it ensures that your equipment operates smoothly, even under challenging conditions. This coupling is crafted from meticulously sourced materials and manufactured in an ISO certified facility, guaranteeing exceptional quality and compliance with global standards.
Engineered for high stiffness ensuring reliable torque transmission
Constructed with anodised aluminium and stainless steel for durability
Designed to accommodate angular and parallel misalignments effectively
Manufactured under strict quality controls in an ISO 9001:2015 facility
Balanced design reduces operational vibrations significantly
Lightweight construction reduces inertia for enhanced responsiveness
Meets RoHS3 REACH and Conflict Minerals compliance for ecological responsibility
Compatible with a variety of shaft sizes for versatile applications
Incorporates a torx screw design for secure fittings
Related links
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
