Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-284
- Mfr. Part No.:
- MBC51-17-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$415.13
(exc. GST)
$456.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.13 |
*price indicative
- RS Stock No.:
- 593-284
- Mfr. Part No.:
- MBC51-17-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.266 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.266 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 17mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for high precision applications, delivering exceptional performance in demanding environments. Constructed from durable anodised aluminium and incorporating a stainless steel bellows, it balances lightweight attributes with a robust design. Aimed at precision positioning, this coupling features reduced convolutions compared to other misalignment types, ensuring superior torsional stiffness. Capable of operating at speeds up to 10,000 RPM, it mitigates vibration and enhances reliability. Additionally, its unique design accommodates various misalignment forms, making it a versatile choice for engineers looking to optimise performance across diverse applications.
High torsional stiffness optimally suits precision positioning tasks
Balanced design effectively reduces vibration during high speed operations
Lightweight construction ensures minimal inertia enhancing responsiveness
Metric hardware is compliant with stringent DIN standards for reliability
Manufactured in an ISO certified facility ensuring top tier quality control
RoHS3 REACH and Conflict Minerals compliant promoting environmentally conscious practices
Zero backlash feature enhances system efficiency by eliminating play
Crafted from North American sourced materials supporting local manufacturing
Available with stainless steel hubs upon request adapting to specific needs
Comprehensive torque ratings provide assurance of performance under varied conditions
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
