Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 593-650
- Mfr. Part No.:
- FCMR32-15-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$217.25
(exc. GST)
$238.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.25 |
*price indicative
- RS Stock No.:
- 593-650
- Mfr. Part No.:
- FCMR32-15-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 15mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 15mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°F | ||
Series FCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed to address the challenges of light duty power transmission applications. Crafted from robust 7075 aluminium, it optimises torque capacity while minimising windup and vibration. The unique design features dual spiral cuts that enhance performance by allowing for impressive speed capabilities of up to 6,000 RPM. Supporting a wide range of misalignment tolerances, this coupling is ideal for connecting servo motors to lead screws while ensuring zero backlash and consistent operation. Manufactured in the USA under stringent quality controls, this durable coupling meets both RoHS3 and REACH compliance, making it a dependable choice for your engineering needs.
Includes Nypatch anti-vibration hardware for enhanced screw stability
Features a balanced design that helps reduce vibration at high speeds
Capable of withstanding performance demands in dynamic applications
Meets DIN 912 12.9 standards for reliability
Designed for easy installation with clear guidance on misalignment parameters
Built from sourced materials in North America to ensure quality
Related links
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
