Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
593-627
Mfr. Part No.:
MDCDK41-16-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

16mm

Bore Size B

11mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK41

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling embodies precision engineering and robust performance, designed specifically for high-speed applications. Constructed from premium anodised aluminium, it features 16mm x 11mm bores and an outer diameter of 41.3mm, providing a lightweight yet durable solution for applications ranging up to 10,000 RPM. This coupling's zero-backlash design ensures seamless operation, reducing vibrations and ensuring precise torque transmission. Ideal for a variety of sectors, including semiconductor and machine tools, the unit accommodates angular and parallel misalignments, making it versatile for differing setups. Each unit is meticulously manufactured in the USA under stringent quality controls, ensuring reliability and excellence in every component.

Lightweight construction enhances speed and reduces inertia

Balanced design minimises vibration during operation

Supports angular misalignment up to 2.0° for versatile installations

Built from solid bar stock sourced exclusively from North American mills

Dynamic torque ratings cater to various operational needs

Complies with RoHS3 and REACH standards for environmental safety

Supports a maximum speed of 10000 RPM for high performance applications

Requires minimal maintenance ensuring long term reliability

Available in stainless steel material upon request for enhanced durability

Installs easily with a simple M4 screw tightening process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy