Ruland, 38.1 mm OD 11 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
591-060
Mfr. Part No.:
FCMR38-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

12.43Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

11mm

Minimum Operating Temperature

-40°F

Bore Size B

11mm

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling designed for precision power transmission in light-duty applications. Constructed from a single piece of 7075 aluminium, this coupling boasts a balanced design, enhancing stability and reducing vibration at high speeds of up to 6,000 RPM. With its compact dimensions of 11mm x 11mm bores, 38.1mm outer diameter, and 57.2mm length, it is meticulously crafted for optimal torque capacity and minimal wind-up. This coupling features two sets of three spiral cuts that significantly improve performance characteristics over conventional couplings. The integration of Nypatch technology ensures repeated screw installations without galling, providing durability and reliability. Made in the USA under stringent quality controls, the FCMR38-11-11-A embodies advanced engineering with a focus on reduced weight and low inertia, while also adhering to RoHS3 and REACH compliance standards.

Includes anti-vibration hardware for consistent performance stability

Manufactured from high-quality aluminium for lightweight yet robust construction

Offers compatibility with standard torque wrenches for easy installation

Incorporates performance ratings to guide user application suitability

Adheres to international standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy