Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 20 mm
- RS Stock No.:
- 593-579
- Mfr. Part No.:
- MDCD57-24-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 593-579
- Mfr. Part No.:
- MDCD57-24-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 78.2mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 78.2mm | ||
Bore Size B 20mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously engineered to deliver exceptional performance and reliability. Designed for precision applications, it boasts 24mm x 20mm bores and an outer diameter of 57.2mm, making it an ideal choice for high-speed environments where minimal backlash is crucial. This coupling's balanced design not only reduces vibration at elevated RPMs but also accommodates various misalignment types with ease. Crafted from high-quality materials, including anodised aluminium and stainless steel, it offers durability and longevity while ensuring compliance with RoHS3 and REACH standards.
Zero backlash capability enhances precision in motion control applications
Lightweight construction aids in reducing overall system inertia
Compatible with speeds reaching up to 10000 RPM for high performance scenarios
Constructed from solid bar stock sourced from North American mills for reliable quality
Dynamic torque ratings cater to both reversing and non reversing configurations
Torsional rigidity ensures stability during operation enhancing performance across applications
Includes a recommended torque wrench for easy and accurate installation
RoHS3 and REACH compliance guarantees safety in material selection
Manufactured with strict quality control for dependable performance in critical applications
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Membrane Coupling 17 mm
