Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 19 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
593-556
Mfr. Part No.:
FCMR38-19-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Bore Size B

19mm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

19mm

Series

FCMR38

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is engineered for precision and reliability, making it an ideal solution for connecting shafts with a secure grip while accommodating slight misalignments. Crafted from high-grade 7075 aluminium, this coupling delivers excellent performance, boasting a lightweight design that minimises inertia. Its innovative construction features two sets of three spiral cuts, which enhance torque capacity and reduce windup, proving particularly beneficial in light duty power transmission applications. The product is designed for high-speed operations of up to 6,000 RPM, and its zero-backlash design ensures smooth and efficient transmission of power. Manufactured with strict quality controls in Marlborough, MA, it is compliant with RoHS and REACH regulations, offering added peace of mind for users who prioritise quality and safety in their engineering projects.

Built for high-speed applications with a maximum speed rating of 6,000 RPM

Features two sets of spiral cuts for superior torque capacity

Constructed from 7075 aluminium for strength and low weight

Includes Nypatch anti-vibration screws for enhanced performance

Zero-backlash design that ensures precise coupling without play

Manufactured in the USA under strict quality standards

Compatible with axial, angular, and parallel misalignments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy